RS PRO 10 Cable Gland Kit, kit contents: 1 x Seal
- RS Stock No.:
- 185-6091
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$37.64
(exc. GST)
$41.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $3.764 | $37.64 |
*price indicative
- RS Stock No.:
- 185-6091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Seal | |
| Number of Pieces | 10 | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Seal | ||
Number of Pieces 10 | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
RS PRO Large Seal
The RS PRO large plug-in seal has a 42.8mm x 42.8mm (L x W) dimension and can fit a maximum cable diameter of 16mm.
Features and Benefits
• 1 hole
• Grey in colour
Applications
• Cable entry set
Certifications
• IP66 rated
Related links
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal Dummy
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 2 Cable Gland Kit 1 x Kds-Sr 1-4 Bk
- RS PRO Black RAL 9005 Series 3 Cable Gland Kit 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10
- RS PRO Black RAL 9005 Series 4 Cable Gland Kit 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: Frame & Adjustable Inlays










