RS PRO 3 Cable Gland Kit, kit contents: 1 x KDS-Inlay 2, 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.89

(exc. GST)

$51.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$46.89
5 +$37.25

*price indicative

RS Stock No.:
185-6069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Kit

Kit Contents

1 x KDS-Inlay 2, 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10

Number of Pieces

3

Series

RS PRO

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL

COO (Country of Origin):
DE

RS PRO KDSclick Cable Entry Set


Introducing the RS PRO Cable Entry Kit, a versatile solution for swift and customisable cable entry. Engineered with ease of use in mind, this kit allows for quick adjustments to the diameter and number of frame openings as needed. Its snap lock design ensures hassle-free installation and dismantling without the need for tools.

Crafted from durable Polyamide 6.6, both the frame and adjustable inlays offer exceptional durability for long-lasting performance. With IP66 protection, the kit effectively seals against dust and moisture ingress, safeguarding your electrical connections. Additionally, it is halogen-free, minimising the release of harsh chemicals in the event of a fire, enhancing safety measures.

Features and Benefits


• Halogen-free

• Polyamide 6.6 material

• Polyurethane-based sealing material

• Sealing and moulded flexible foam type seal

• Silicone-free

• Working temperature ranges between -40°C and 120°C

Consists of


  • 1 x KDS-SR 6/10

  • 1 x KDS inlay2

  • 1 x KDS inlay6

  • Certifications


  • IP66 rated

  • CUL c22.2 No. 14-95 approved

  • UL 508 approved

  • UL 94 v-0 approved

  • Dimensions


  • 106 mm x 70 mm x 19.6 mm (L x W x H)

  • 4 screw holes with a diameter of 5.5mm

  • Applications


  • Industrial and commercial environments

  • Cable Entry

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy