RS PRO Cable Gland Kit, kit contents: 1 x Cable Gland, M40
- RS Stock No.:
- 185-6104
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$135.03
(exc. GST)
$148.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $27.006 | $135.03 | - |
| 25 + | $22.22 | $111.10 | 17% |
*price indicative
- RS Stock No.:
- 185-6104
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Cable Gland | |
| Material | Polyamide 66 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Cable Gland | ||
Material Polyamide 66 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Thread Size M40 | ||
- COO (Country of Origin):
- DE
RS PRO Separable Cable Gland
From our trusted and reliable own brand RS PRO, this range of separable cable glands offer a simple yet effective cable entry solution for switchgear cabinets and housing. Available in a variety of sizes, these robust cable glands feature a split design allowing for easy installation with an IP66 rating offering excellent protection against moisture and dust. For enhanced protection, the cable glands also feature a halogen-free design preventing harsh chemicals from being released in the event of a fire.
Features and Benefits
• Halogen-free
• Polyamide 6.6 material
• Ring type seal
• Screw mounted
• Silicone-free
• Spanner width of 68mm
• Strain relief
• TPE sealing material
• Working temperature ranges between -40°C and 120°C
Applications
This range of cable glands offer a simple yet effective cable entry solution in a wide range of applications including:
Certifications
• IP66 rated
• UL 94 v-0 approved
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal Dummy
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 2 Cable Gland Kit 1 x Kds-Sr 1-4 Bk
- RS PRO Black RAL 9005 Series 3 Cable Gland Kit 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10
- RS PRO Black RAL 9005 Series 4 Cable Gland Kit 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: Frame & Adjustable Inlays
