Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland, 3/4 in NPT Thread, 13 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 175-3760
- Mfr. Part No.:
- MNPT3/4 NC080
- Brand:
- Alpha Wire
Subtotal (1 bag of 10 units)*
$554.38
(exc. GST)
$609.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $55.438 | $554.38 |
*price indicative
- RS Stock No.:
- 175-3760
- Mfr. Part No.:
- MNPT3/4 NC080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Thread Size | 3/4 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | FIT Wire Management | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Thread Size 3/4 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Metal | ||
Colour Metallic | ||
Series FIT Wire Management | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Alpha Wire FIT Cable Gland, Metallic, IP66, IP68 - MNPT3/4 NC080
This cable gland by Alpha Wire is a high-quality metallic product with self-extinguishing properties, suitable for various applications. With an IP66 and IP68 rating, this metal cable gland is designed to withstand extreme conditions, making it ideal for use in different environments.
Features & Benefits
• Self-extinguishing fire behavior for added safety
• IP66 and IP68 rated for protection against water and dust
• Metal construction for durability
• FIT series design for reliable performance
• NPT 3/4 thread size for easy installation
• Locknut included for secure fitting
• Wide operating temperature range from -30°C to +150°C
• Offers outstanding strain relief without twisting or damaging the cable
Applications
• Ideal for use in enclosures where cables enter or leave
• Suitable for a wide range of cable diameters
Can it withstand high temperatures?
This cable gland is designed to operate in temperatures ranging from -30°C to +150°C, making it suitable for various environments.
Will it provide secure fitting for cables?
Yes, the included locknut ensures a secure and reliable fit for cables passing through the gland.
Is it suitable for outdoor use?
With its IP66 and IP68 rating, this cable gland is ideal for outdoor applications where protection against water and dust is essential.
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 15 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 11 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 13 mm min. IP68, IP66
