Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland, 3/4 in NPT Thread, 13 mm min., 18 mm max., IP68,

Subtotal (1 bag of 10 units)*

$120.13

(exc. GST)

$132.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$12.013$120.13

*price indicative

RS Stock No.:
175-3784
Distrelec Article No.:
304-29-392
Mfr. Part No.:
PNC3/4 BK080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Gland

Thread Size

3/4 in NPT

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, CSA

Belden FIT Wire Management Series Cable Gland, 3/4 inches Thread size, IP66 & IP68 - PNC3/4 BK080


This cable gland is designed to securely enclose cables with a thread size of NPT 3/4 inch, effectively accommodating cable diameters ranging from 13mm to 18mm. Constructed from PA 6, this slate-coloured cable gland is capable of withstanding harsh conditions, featuring an IP66 and IP68 rating that ensures maximum protection against dust and water ingress.

Features & Benefits


• Manufactured from PA 6 for enhanced durability

• Provides excellent water resistance for outdoor applications

• IP66 and IP68 ratings for superior environmental protection

• Self-extinguishing characteristics for added safety

• High-temperature resistance up to +150 °C for challenging environments

• Locknut included for secure installation and stability

Applications


• Used with electrical equipment in industrial settings

• Ideal for cable management in automation systems

• Suitable for harsh environments in the mechanical sector

• Employed in electronics interfacing with outdoor elements

• Recommended for requiring stringent protection standards

What are the temperature limits that it can withstand?


It can operate continuously at temperatures from -20 °C to +100 °C and can withstand intermittent temperatures of up to +150 °C, making it suitable for various industrial applications.

How does the IP rating enhance the product's effectiveness?


The IP66 and IP68 ratings ensure that it is highly water and dust resistant, providing a reliable seal that protects cables from environmental hazards commonly faced in industrial and outdoor settings.

What material is used for the seal in this cable gland?


The seal is made of chloroprene rubber, which offers excellent flexibility and resilience, further contributing to its water-resistant capabilities.

What is the significance of the self-extinguishing feature?


This feature prevents the spread of fire, enhancing the safety of electrical installations by ensuring that any fire is contained within the assembly.

How does the locknut add to the product's functionality?


The included locknut ensures a secure fit when installed, preventing loosening over time due to vibration or mechanical stress, which is essential for maintaining the integrity of electrical connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy