Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland, 3/8 in NPT Thread, 4 mm min., 8 mm max., IP66, IP68

Subtotal (1 bag of 10 units)*

$263.24

(exc. GST)

$289.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$26.324$263.24

*price indicative

RS Stock No.:
175-3762
Mfr. Part No.:
MNPT3/8 NC080
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Thread Size

3/8 in NPT

Product Type

Cable Gland

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Metal

Colour

Metallic

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-30°C

Standards/Approvals

UL

Belden FIT Wire Management Series Cable Gland, NPT 3/8 in Thread size, 8mm Maximum Cable Diameter - MNPT3/8 NC080


This cable gland is designed for secure and reliable cable management in various settings. It accommodates cable diameters ranging from 4mm to 8mm, ensuring a snug fit which is crucial for maintaining the integrity of connections. Constructed from durable metal and finished in a metallic colour, it offers both resilience and aesthetic appeal.

Features & Benefits


• Self-extinguishing build for enhanced safety in use

• IP66 and IP68 ratings provide superior waterproof protection

• Suitable for temperatures from -30°C to +150°C

• Locknut included for secure fastening in challenging conditions

• Ideal for cable management in industrial applications

• Compatible with a variety of cable sizes and types

Applications


• Used with automation equipment to ensure environmental protection

• Suitable for electronics assemblies relying on secure cable management

• Employed in electrical installations requiring durable and waterproof solutions

• Suitable for mechanical machinery needing reliable cable connections

What are the environmental ratings that make it suitable for harsh conditions?


This product has IP66 and IP68 ratings, making it resistant to dust and water ingress, which is essential for use in outdoor or wet environments. It can withstand submersion in water for extended periods and effectively protects against particulates.

How does the temperature rating affect its usability?


With a permanent temperature rating from -20°C to +100°C and an intermittent rating of -40°C to +150°C, it is suitable for a broad range of applications, ensuring reliable performance in extreme heat and cold.

What materials are used in its construction, and why are they important?


The body and cap are made from nickel-plated brass, while seals utilise chloroprene rubber, providing durability, corrosion resistance, and effective sealing against environmental factors, ensuring long-lasting performance.

Does it require any additional components for installation?


No additional components are needed as the product includes a locknut that facilitates easy and secure installation on a variety of surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy