Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 767-057
- Mfr. Part No.:
- 1424488
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $3.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7.65 | $1.53 | - |
| 5 - 9 | $7.03 | $1.406 | $3.10 |
| 10 + | $6.34 | $1.268 | $13.10 |
*price indicative
- RS Stock No.:
- 767-057
- Mfr. Part No.:
- 1424488
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland is a robust solution is designed for standard applications, facilitating secure and efficient cable management. Its versatility accommodates external cable diameters from 6 mm to 12 mm, ensuring reliable connectivity.
Flammability rated according to UL 94 V2 for enhanced safety
Degree of protection IP66 and IP68, ensuring durability in diverse environments
Constructed from PA material, offering resilience and stability
Designed for easy assembly with a clear torque specification
Compatible with external cable diameters between 6 mm and 12 mm
- RS Stock No. 0767053
- Mfr. Part No. 1411125
1 Pack of 5
$7.65
- RS Stock No. 0269174
- Mfr. Part No. 1424543
Each
$89.03
- RS Stock No. 0493574
- Mfr. Part No. 1417657
Each
$1,881.65
- RS Stock No. 0896995
- Mfr. Part No. 1424498
1 Pack of 5
$6.00
Related links
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 36 mm min. IP66, IP68












