Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 767-053
- Mfr. Part No.:
- 1411125
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.65
(exc. GST)
$8.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7.65 | $1.53 | - |
| 5 - 9 | $7.03 | $1.406 | 8% |
| 10 + | $6.34 | $1.268 | 17% |
*price indicative
- RS Stock No.:
- 767-053
- Mfr. Part No.:
- 1411125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland is designed for secure cable entry in standard applications, accommodating external cable diameters between 6 mm and 12 mm while ensuring robust strain relief and environmental protection.
Constructed from UL conformant plastic material for reliable performance
Rated for ambient temperatures up to -40 °C to 100 °C for diverse applications
Offers IP66 and IP68 protection
Related links
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 6 mm min. IP69
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
