Schneider Electric Moulded Steel, Galvanised Steel, Zinc Coated Eye Bolt, M8 Thread, 29 mm, 210 kg Load

Subtotal (1 unit)*

$33.17

(exc. GST)

$36.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.17

*price indicative

RS Stock No.:
221-0664
Mfr. Part No.:
NSYAELYTCRG8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Eye Bolt

Thread Size

M8

Working Load Limit

210kg

Material

Moulded Steel, Galvanised Steel, Zinc Coated

Finish

Zinc Plated

Eye Outside Diameter

29mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electrics set of 2 lifting eyes of size M8 and maximum load maximum load of 210 kg.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy