Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 3.2 mm min., 8 mm max., IP68, IP67, IP66
- RS Stock No.:
- 271-1349
- Mfr. Part No.:
- 501/421/OS/M20/KIT
- Brand:
- Hawke
Subtotal (1 unit)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.16 |
*price indicative
- RS Stock No.:
- 271-1349
- Mfr. Part No.:
- 501/421/OS/M20/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.2mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.2mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | ||
- COO (Country of Origin):
- GB
The Hawke cable gland kit is intended for use on non-armoured elastomer and plastic insulated cables. This cable gland may be used with braided cables where the braid and outer sheath pass into the enclosure. The braid must then be suitably terminated inside the enclosure. For Exd applications, the cable must be suitable in compliance with BS EN 60079-14.
Rounded Cable entry to prevent cable damage
Flameproof, increased safety, dust protection and restricted breathing
Certified ATEX, IECEx, UKEX, c CSA us
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 3.5 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
