Phoenix Contact Black Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP69, IP68
- RS Stock No.:
- 608-202
- Mfr. Part No.:
- 1415179
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$23.94
(exc. GST)
$26.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.94 | $2.394 |
*price indicative
- RS Stock No.:
- 608-202
- Mfr. Part No.:
- 1415179
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed to provide reliable protection and secure connections for your cables. Constructed from high quality PA material, it ensures durability and idiomatic performance in standard applications. With a range of external cable diameters, this product allows for versatile use across various installations. Its jet black RAL 9005 finish not only enhances aesthetic appeal but also offers resistance against environmental factors. The integrated bend protection sleeve extends cable lifespan, minimising the risk of wear and tear. Featuring an impressive IP68 and IP69 degree of protection, it is engineered to withstand demanding conditions, making it an ideal choice for industrial applications.
Offers exceptional sealing properties against dust and moisture ingress
Designed to endure extreme temperatures which ensuring reliable operation in harsh conditions
Recognised by multiple international approvals confirming its quality and safety standards
Easy installation due to its robust design providing efficiency in setup
Compatible with a variety of cable sizes for adaptable application
Related links
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- HENSEL KBS Series Black Polyamide Cable Gland 6 mm min. IP67, IP65
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact Blue M20 x 1.5 Thread 13 mm max. IP66
