Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland, M20 Thread, IP68

Subtotal (1 pack of 4 units)*

$1,092.12

(exc. GST)

$1,201.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,092.12$273.03

*price indicative

RS Stock No.:
589-970
Mfr. Part No.:
NSYCGX20H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Gland

Thread Size

M20

Material

Stainless Steel

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

IEC 60529, UL 94V-2, VDE

COO (Country of Origin):
TR
The Schneider Electric M20 stainless steel cable gland set includes a nut for secure fastening. Made from AISI316L stainless steel, it offers excellent corrosion resistance. With an IP68 rating, it ensures protection against dust and water. UL-approved, it meets high safety and reliability standards, making it ideal for demanding environments.

IP68 IEC 60529 5 bar

V2 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy