Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland, M16 Thread, IP68

Subtotal (1 pack of 5 units)*

$212.01

(exc. GST)

$233.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$212.01$42.402

*price indicative

RS Stock No.:
479-577
Mfr. Part No.:
NSYCGX16
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Thread Size

M16

Product Type

Cable Gland

Material

Stainless Steel

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60529, UL, VDE

COO (Country of Origin):
TR
The Schneider Electric Set of cable glands with stainless steel nuts offers IP68 protection, ensuring complete resistance to dust and prolonged water immersion. UL approved for safety and quality, these glands provide secure and durable cable sealing in demanding environments. Ideal for industrial and outdoor applications requiring high reliability.

VDE certification

V2 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy