Lapp Skintop Click Series Light Grey Polyamide Cable Gland, M20 Thread, 5 mm min., 10 mm max., IP68

Subtotal (1 pack of 25 units)*

$171.48

(exc. GST)

$188.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$6.859$171.48

*price indicative

RS Stock No.:
285-6107
Distrelec Article No.:
304-34-480
Mfr. Part No.:
53112690
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Light Grey

Series

Skintop Click

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE

COO (Country of Origin):
DE

LAPP 5311 Series Cable Gland, M20 Thread size, Light Grey Colour - 53112690


This cable gland is made of durable polyamide, designed for reliable sealing and protection of cables in harsh environments. With an M20 thread size, it is suitable for various industrial applications, providing a weatherproof solution that operates efficiently in temperatures ranging from -40°C to +100°C. The light grey finish offers a neutral aesthetic, making it a versatile choice for various installations.

Features & Benefits


• Quick and easy installation with a snap system

• Vibration-resistant due to integral locking features

• High operational temperature tolerance up to +100°C

• Versatile clamping range for multiple cable sizes

Applications


• Used for machine and equipment manufacturing

• Ideal for measurement and control systems

• Suitable for automation and electronic technology

• Used in switch cabinet technology

What materials are used in the construction?


The body of the gland is made from polyamide, while the sealing insert is constructed from elastomer, ensuring effective sealing and durability.

How does the sealing mechanism enhance performance?


The design incorporates a pressure nut and sealing flat washer, providing strain relief and ensuring a secure fit against moisture ingress.

Can it handle different cable diameters?


Yes, the product accommodates a clamping range from 12mm to 32mm, making it suitable for various cable sizes.

What makes this suitable for outdoor use?


Its IP68 rating ensures it can withstand water ingress, making it an ideal choice for outdoor installations.

How does it maintain functionality in extreme temperatures?


The cable gland operates efficiently within a temperature range of -40°C to +100°C, suitable for various environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy