HARTING CGM Series Silver Brass Cable Gland, PG13.5 Thread, IP68

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$39.13

(exc. GST)

$43.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.13-
10 +$36.027%

*price indicative

RS Stock No.:
560-667
Distrelec Article No.:
143-51-508
Mfr. Part No.:
19000005094
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Gland

Thread Size

PG13.5

Material

Brass

Colour

Silver

Series

CGM

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy