EAO Series 04 Series Grey Plastic Cable Gland, PG13.5 Thread, IP68
- RS Stock No.:
- 441-422
- Mfr. Part No.:
- 704.945.6
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.00 | - |
| 10 - 24 | $8.29 | 7% |
| 25 + | $7.32 | 18% |
*price indicative
- RS Stock No.:
- 441-422
- Mfr. Part No.:
- 704.945.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Plastic | |
| Colour | Grey | |
| Series | Series 04 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Plastic | ||
Colour Grey | ||
Series Series 04 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The EAO cable gland is a highly efficient solution designed for providing protection and a secure connection for cables in various applications. Crafted from durable plastic, this product is especially suited for environments where reliability is paramount. With an IP68 rating, it offers superior resistance against dust and water ingress, making it ideal for both indoor and outdoor usage. Its elegant grey finish ensures it seamlessly blends with a wide variety of installations while maintaining a professional appearance. Furthermore, the integrated traction relief system adds an additional layer of security, preventing accidental disconnections and ensuring a stable connection over time. This cable gland not only meets but exceeds industry standards, making it a reliable choice for electrical professionals and enthusiasts alike.
Designed for easy installation with minimal tools required
Ensures a secure fit, preventing cable damage during movement
Compatible with various cable sizes for versatility
Constructed from lightweight yet robust plastic for durability
Offers excellent resistance to harsh environmental conditions
Facilitates compliance with stringent safety regulations
Enhances the overall aesthetic of your installation with its clean design
Related links
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Telemecanique Sensors DE9PM Series Black PG13.5 Thread 9 mm max.
- EAO Series 45 Series Black Plastic Cable Gland IP66 IP67
- EAO Series 45 Series Black Plastic Cable Gland IP69K IP66
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 12.7 mm min. IP68
