Roxtec CRS Series Silver Steel Cable Gland, PG13.5 Thread, 3.6 mm min., 30 mm max., IP69K
- RS Stock No.:
- 560-393
- Distrelec Article No.:
- 155-18-567
- Mfr. Part No.:
- C RS T 31
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$206.02
(exc. GST)
$226.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.02 |
*price indicative
- RS Stock No.:
- 560-393
- Distrelec Article No.:
- 155-18-567
- Mfr. Part No.:
- C RS T 31
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 3.6mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | CRS | |
| IP Rating | IP69K | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 3.6mm | ||
Material Steel | ||
Colour Silver | ||
Series CRS | ||
IP Rating IP69K | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec CRS Series Silver Steel Cable Gland 3.6 mm min. IP69K
- Roxtec CRS T Series Nickel Nickel Plated Brass Cable Gland 3.6 mm min. IP69K
- Jaeger Push-Pull B00 Series Metallic Cable Gland 3.6 mm min., 6.8 mm max.
- Roxtec RS Series Blue Cable Gland IP68
- HARTING CGM Series Silver Brass Cable Gland IP68
- Hummel Nickel Plated Brass Cable Gland IP68, IP69K
- EAO Series 45 Series Black Plastic Cable Gland IP66 IP67
- EAO Series 45 Series Black Plastic Cable Gland IP69K IP66
