EAO Series 45 Series Black Plastic Cable Gland, PG13.5 Thread, IP66, IP69K, IP67
- RS Stock No.:
- 442-009
- Mfr. Part No.:
- 45-509.1100
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $27.10
View bulk pricing optionsSubtotal (1 unit)*
$33.64
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.64 | - |
| 10 + | $30.93 | $27.10 |
*price indicative
- RS Stock No.:
- 442-009
- Mfr. Part No.:
- 45-509.1100
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Material | Plastic | |
| Colour | Black | |
| Series | Series 45 | |
| IP Rating | IP66, IP69K, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Material Plastic | ||
Colour Black | ||
Series Series 45 | ||
IP Rating IP66, IP69K, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EAO cable gland is designed to ensure a secure and durable connection for various applications. Constructed from high-quality plastic in a sleek black finish, it offers excellent protection against environmental factors, making it ideal for both industrial and commercial settings. With its robust design, this cable gland effectively seals cable entries while allowing for quick installation and maintenance. Engineered to meet stringent IP standards, it is a reliable choice for those seeking superior quality and performance. This accessory blends functionality and aesthetics seamlessly, making it an essential component for any project that requires effective cable management.
Provides reliable sealing to prevent ingress of dust and water
Lightweight construction enhances ease of handling during installation
IP66, IP67, and IP69K ratings ensure robust performance in challenging environments
Substantial short description encapsulates its features succinctly
The elegant black colour complements a variety of settings
Related links
- EAO Series 45 Series Black Plastic Cable Gland IP69K IP66
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 5 mm min. IP66 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP67
- EAO Series 45 Series Yellow Push Button Switch IP66 IP69K IP40
- EAO Series 45 Series Red Push Button Switch IP40 IP69K IP67
- EAO Series 45 Series Green Push Button Switch IP66 IP20 IP67
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP67
