EAO Series 45 Series Black Plastic Cable Gland, PG13.5 Thread, IP69K, IP67, IP66
- RS Stock No.:
- 442-008
- Mfr. Part No.:
- 45-507.1100
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$33.64
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.64 | - |
| 10 + | $30.93 | 8% |
*price indicative
- RS Stock No.:
- 442-008
- Mfr. Part No.:
- 45-507.1100
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Material | Plastic | |
| Colour | Black | |
| Series | Series 45 | |
| IP Rating | IP69K, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Material Plastic | ||
Colour Black | ||
Series Series 45 | ||
IP Rating IP69K, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EAO cable gland is expertly crafted to provide robust protection and secure connections for various electrical applications. Designed to endure challenging environments, it boasts a sleek black finish, ideal for a variety of installations. With a strong focus on mechanical integrity and durability, this product excels in both IP66 and IP67 ratings, ensuring reliable performance against dust and water ingress. The lightweight design simplifies handling and installation, making it the perfect choice for both professionals and DIY enthusiasts. Engineered from high-quality plastic, this component not only meets but exceeds industry standards, providing peace of mind for long-lasting usage. This cable gland is the definitive solution for those seeking excellence and reliability in cable management.
Lightweight construction facilitates easy installation and handling
IP66, IP67, and IP69K ratings ensure extensive protection against moisture and dust
The black finish complements a range of aesthetic styles and installations
Manufactured from durable plastic, providing a long-lasting usage period
Designed for various cable sizes, enhancing versatility in applications
Meets rigorous industry standards for performance and reliability
Compact size allows for installation in tight spaces without compromising functionality
Related links
- EAO Series 45 Series Black Plastic Cable Gland IP66 IP67
- EAO Series 45 Series Black Momentary Push Button Switch IP69K IP66 IP20
- EAO Series 45 Series Yellow Push Button Switch IP69K IP40 IP66
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP66 IP69K
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 5 mm min. IP66 IP69K
- EAO Series 45 Series White Push Button Switch IP67 IP69K IP66
- EAO Series 45 Series Yellow Push Button Switch IP66 IP69K IP40
- EAO Series 04 Series Grey Plastic Cable Gland IP68
