Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG9 Thread, 6 mm min., 10 mm max., IP65
- RS Stock No.:
- 557-097
- Mfr. Part No.:
- 1604242
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-097
- Mfr. Part No.:
- 1604242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG9 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to ensure secure and reliable cable connections in various applications. This premium quality product flaunts a robust brass construction that is nickel plated, providing excellent durability and resistance to corrosion. With an external cable diameter range of 6 mm to 10 mm, the RC Z2091 offers versatility in assembly for a range of cable sizes. The Pg9 connecting thread ensures a firm grip, while its IP65 degree of protection guarantees reliable operation even in challenging environmental conditions.
Pg9 connecting thread provides a secure fit
Classified with an IP65 degree of protection for environmental resilience
Designed for easy installation saving time and effort
Complies with EU RoHS substance requirements for environmental safety
Supports various industry applications which ensuring versatility
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
