Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG12.5 Thread, 10 mm min., 14 mm max., IP65
- RS Stock No.:
- 556-605
- Mfr. Part No.:
- 1604247
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$173.87
(exc. GST)
$191.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $173.87 | $8.694 |
*price indicative
- RS Stock No.:
- 556-605
- Mfr. Part No.:
- 1604247
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG12.5 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG12.5 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is a robust solution designed to ensure secure and reliable connections in various applications. With a focus on durability and ease of installation, this cable gland accommodates external cable diameters ranging from 10 mm to 14 mm. Crafted from high quality brass with a nickel plated finish, it offers excellent resistance against environmental challenges while maintaining effective grounding and shielding properties. The Pg13.5 connection thread facilitates straightforward attachment, making it an ideal choice for both industrial and commercial settings.
Designed to provide secure seals against moisture ingress
Compatible with a variety of cable diameters for versatile applications
IP65 rating for protection against dust and water
Compliant with EU RoHS substance requirements for safety and environmental protection
Ideal for use in industrial automation building technology and outdoor applications
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 4 mm min. IP65
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 3 mm min. IP65
