Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG13.5 Thread, 10 mm min., 14 mm max., IP65
- RS Stock No.:
- 557-096
- Mfr. Part No.:
- 1604218
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-096
- Mfr. Part No.:
- 1604218
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered to provide a reliable and secure connection for external cables ranging from 10 mm to 14 mm in diameter. Crafted with a robust nickel plated brass construction, it ensures both durability and functionality in demanding environments. The double bracket screw connection is designed for simple installation, enhancing the efficiency of your electrical setups. The innovative design of this cable gland makes it an essential component for professionals seeking reliability in their projects.
IP65 rating ensures protection against dust and water ingress
Designed for cables with an external diameter of 10 mm to 14 mm
Complies with RoHS and REACH regulations for environmental safety
Ideal for various industrial applications due to its versatile design
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
