Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG13.5 Thread, 9 mm min., 13 mm max., IP68
- RS Stock No.:
- 557-849
- Mfr. Part No.:
- 1604345
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$435.38
(exc. GST)
$478.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $435.38 | $21.769 |
*price indicative
- RS Stock No.:
- 557-849
- Mfr. Part No.:
- 1604345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to provide a secure and reliable connection for external cables, making it an essential component in various industrial applications. Its robust construction, featuring brass material that is nickel plated, ensures both durability and resistance to environmental factors. With an external cable diameter range of 9 mm to 13 mm, this product accommodates a wide variety of cable sizes, facilitating a flexible installation process. The Pg13.5 connecting thread simplifies mounting, allowing for quick and efficient assembly.
IP68 rating ensures protection against dust ingress and submersion in water
Suitable for use in various industries maximizing applications across sectors
Made to order which ensuring tailored solutions to specific needs
Complies with EU RoHS affirming its eco friendly credentials
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
