Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG9 Thread, 7 mm min., 10 mm max., IP65

Subtotal (1 pack of 20 units)*

$475.17

(exc. GST)

$522.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$475.17$23.759

*price indicative

RS Stock No.:
557-848
Mfr. Part No.:
1604213
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG9

Maximum Cable Diameter

10mm

Minimum Cable Diameter

7mm

Material

Nickel Plated Brass

Colour

Brass

Series

RC

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is engineered for securing and protecting electrical cables while ensuring reliable connections in various applications. Crafted from robust, nickel plated brass, this cable gland accommodates external cable diameters from 7 mm to 10 mm, providing flexibility for different cable sizes. Its double bracket screw connection design guarantees a secure, vibration resistant fit, making it ideal for use in demanding environments. With an IP65 degree of protection, it effectively shields cables from dust and moisture, ensuring long lasting performance.

Manufactured from high quality corrosion resistant materials

Offers flexibility with accommodating a range of cable diameters

Designed to withstand harsh environmental conditions

Ensures secure cable management through its innovative screw connection

Provides a reliable barrier against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy