Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland, M20 Thread, 4 mm min., 14 mm max., IP65
- RS Stock No.:
- 557-099
- Mfr. Part No.:
- 1604479
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-099
- Mfr. Part No.:
- 1604479
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RM | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RM | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to provide a reliable and secure connection for electrical cables in various environments. Manufactured with utmost precision, it utilises high quality materials, ensuring durability and resistance to environmental factors. The product features a brass, nickel plated body for enhanced longevity, protecting against corrosion and wear. Its thoughtful design accommodates external cable diameters from 4 mm to 14 mm, making it incredibly versatile across different applications. Additionally, the cable gland is rated at IP65, providing excellent protection against dust and water ingress. This makes it an Ideal solution for harsh industrial settings, where dependable performance is crucial.
Made from brass nickel plated for enhanced corrosion resistance
Versatile external cable diameter compatibility for various applications
Designed for easy installation with a robust M20 x 1.5 connecting thread
Suitable for use in demanding industrial environments
Related links
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 4 mm min. IP65
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 3 mm min. IP65
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
