Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG11 Thread, 8 mm min., 12 mm max., IP65

Subtotal (1 pack of 20 units)*

$472.79

(exc. GST)

$520.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$472.79$23.64

*price indicative

RS Stock No.:
556-603
Mfr. Part No.:
1604216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG11

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Brass

Series

RC

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is a robust and reliable solution designed to ensure the secure connection of cables in a variety of applications. Engineered from nickel plated brass, this product provides excellent mechanical stability while facilitating an external cable diameter range of 8 mm to 12 mm. With a Pg11 connecting thread, it ensures a tight fit that contributes to the overall longevity and safety of installations. The cable gland not only delivers effective strain relief but also boasts an IP65 degree of protection, safeguarding against dust and water ingress.

Facilitates external cable diameters between 8 mm and 12 mm

Provides effective strain relief to maintain cable integrity

Ensures compatibility across various industrial applications

Lightweight design contributes to ease of installation

Compliant with RoHS and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy