Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP66, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
207-5709
Mfr. Part No.:
1414658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

13mm

Material

Nickel Plated Brass

Colour

Silver

Series

HC-B-GTRS

IP Rating

IP66, IP67

Locknut Included

No

Hazardous Area Certification

EAC, EAC Ex, RoHS

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC-RoHS/EAC Ex

COO (Country of Origin):
DE
The Phoenix Contact cable which is consisting of set of adapter. It is made up of metal material and silver in color.

Degree of protection IP66, IP67

Ambient temperature -40 °C to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy