Phoenix Contact Silver Polyamide Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68, IP66
- RS Stock No.:
- 607-172
- Mfr. Part No.:
- 1411123
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$9.17
(exc. GST)
$10.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.17 | $0.917 |
*price indicative
- RS Stock No.:
- 607-172
- Mfr. Part No.:
- 1411123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Silver | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cUL, DNV, E199260, TAE00003WX, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Silver | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cUL, DNV, E199260, TAE00003WX, UL, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure secure and reliable cable entry into electrical equipment. Crafted from durable PA material, it is built for standard applications, accommodating external cable diameters between 3 mm and 6.5 mm. With its robust construction and elegant silver grey finish (RAL 7001), this product not only meets industry standards but also enhances the aesthetic of control cabinets. The M12 x 1.5 connecting thread guarantees a stable connection, while its impressive degree of IP66 and IP68 protection which makes it suitable for challenging environments. Ideal for both indoor and outdoor use, this cable gland promises longevity and performance, making it the preferred choice for professionals in various industries.
Designed with M12 x 1.5 connecting thread for secure installation
Lightweight design facilitates easy handling and installation
Fulfills stringent flammability ratings according to UL standards
Crafted to be halogen free enhancing safety in applications
Available in packing units for convenient bulk purchasing
Manufactured by a trusted name known for innovation in connectivity solutions
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact Light Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 3 mm min. IP68, IP66
- Amphenol Industrial AIO Series Silver Brass Cable Gland 3 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
