SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm Min, 9.5mm Max, IP68
- RS Stock No.:
- 531-113
- Mfr. Part No.:
- C5009000R
- Brand:
- SIB
147 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$32.89
(exc. GST)
$36.18
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $32.89 | $6.578 |
5 - 9 | $32.32 | $6.464 |
10 + | $31.49 | $6.298 |
*price indicative
- RS Stock No.:
- 531-113
- Mfr. Part No.:
- C5009000R
- Brand:
- SIB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SIB Sib-tec Cable Gland
The SIB Sib-tec cable gland is a robust tool with a PG09 thread size made from nickel-plated brass material. It features a neoprene seal. It is ideal for applications in machines and devices.
Inclusions:
Locknut and nitrile 70 Sh A gasket.
Inclusions:
Locknut and nitrile 70 Sh A gasket.
Features and Benefits
Clamping diameter ranges between 4mm and 9.5mm
Fully insulated
Operating temperature from -40°C to 100°C
O-ring on external thread
Reducer seal insert
Sealed cable glands
Wide clamping range
Fully insulated
Operating temperature from -40°C to 100°C
O-ring on external thread
Reducer seal insert
Sealed cable glands
Wide clamping range
Specifications
Attribute | Value |
---|---|
Thread Size | PG9 |
Maximum Cable Diameter | 9.5mm |
Minimum Cable Diameter | 4mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SIB-TEC |
IP Rating | IP68 |
Locknut Included | Yes |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +100 °C |
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M16...
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland, M16 Thread,...
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4mm...
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG9...
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M16...
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M12...
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M12...
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, PG13...