- RS Stock No.:
- 719-1327
- Mfr. Part No.:
- 481-0060A
- Brand:
- Deltron
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.03
(exc. GST)
$112.23
(inc. GST)
Units | Per unit |
1 - 11 | $102.03 |
12 - 24 | $99.62 |
25 + | $95.83 |
- RS Stock No.:
- 719-1327
- Mfr. Part No.:
- 481-0060A
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP68 Deltron 481 Series Diecast Aluminium Boxes
The Deltron 481 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications.
Grey powder coated diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Standards
BS EN 60529: 1992
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 171.5 mm |
External Height | 106.7 mm |
External Width | 120.6 mm |
External Dimensions | 171.5 x 120.6 x 106.7mm |
IP Rating | IP68 |
Colour | Grey |
Shielded | No |
Series | 481 |
Related links
- Facom One Touch Plastic Tool Box, 481 x 271 x 481mm
- Deltron 484 Series Grey Die Cast Aluminium Enclosure 202 x 120.8 x 106.7mm
- KEMET 1.5 mH 10% Coil Inductor, 480mA Idc
- Heatsink 84 x 30 x 45mm, Clip
- Stanley Safety Knife with Snap-off Blade, Retractable
- Facom Plastic Tool Tray
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 165 x 127 x 77mm
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 222.3 x 146 x 106.7mm