Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP68, IP66
- RS Stock No.:
- 496-736
- Mfr. Part No.:
- 1415169
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-736
- Mfr. Part No.:
- 1415169
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX PTB 04 ATEX 1112 X cULus, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is an essential component designed for safeguarding cables in demanding environments. With a robust brass, nickel plated construction, it ensures reliability, especially in Ex applications. This product is tailored for external cable diameters ranging from 21 mm to 35 mm, delivering flexible installation options. Its design incorporates an O ring for added sealing capability, making it ideal for weather sensitive installations. The cable gland facilitates mounting through a straightforward assembly process, ultimately providing enhanced protection against dust and moisture.
Designed for efficient performance in extreme temperature conditions
Offers excellent shielding capability to protect sensitive data signals
Compatible with a range of cable sizes supporting diverse application needs
Halogen free materials contribute to a safer environment during use
Geared towards Ex applications for enhanced safety in potentially explosive atmospheres
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact G-ESISEC Series Brass Brass Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68,
- Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 24 mm min. IP68











