Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP66, IP68

Subtotal (1 unit)*

$355.68

(exc. GST)

$391.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.68

*price indicative

RS Stock No.:
519-045
Mfr. Part No.:
1415170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M63

Maximum Cable Diameter

48mm

Minimum Cable Diameter

34mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-ESISEC

IP Rating

IP66, IP68

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX, cUL, EAC Ex, GL, IECEx, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is specifically designed for use in Ex applications, ensuring reliable performance in demanding environments. Engineered for external cable diameters ranging from 34 mm to 48 mm, the product offers exceptional shielding and a robust nickel plated brass construction. It effectively protects cables from dust and moisture with an impressive degree of protection rated at IP66 and IP68, making it suitable for use in hazardous locations. The unit also features an efficient assembly process that allows for straightforward installation without compromising on safety.

Designed for quick and easy installation with clear assembly instructions

Offers a high degree of safety in potentially explosive atmospheres

Lightweight design facilitates convenient handling during installation

Backed by stringent approvals including ATEX and IECEx for added assurance

Halogen free materials contribute to environmentally friendly usage

Ideal for diverse industries with rigorous operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy