Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 4 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 607-174
- Mfr. Part No.:
- 1411187
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$157.31
(exc. GST)
$173.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $157.31 | $15.731 |
*price indicative
- RS Stock No.:
- 607-174
- Mfr. Part No.:
- 1411187
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed for reliable connection in a range of demanding applications. With its robust brass construction and nickel plated finish, this component ensures excellent performance in electromagnetic compatibility environments. It accommodates external cable diameters varying from 4 mm to 6.5 mm, making it flexible for various cable installations. The O ring seal enhances its ability to protect against environmental factors, ensuring a secure fit and durability in any setting. This cable gland stands out with its IP68 rating, meaning it resists water and dust ingress for optimal safeguarding.
Nickel plated surface enhances corrosion resistance
O ring seal provides an outstanding level of environmental protection
IP68 rated allowing operation in harsh conditions
Facilitates easy installation with minimal disruption
Supports a modular approach to cable management
Versatile application in various industries including automation and manufacturing
Related links
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 24 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
