Legrand 979 Series Black Plastic Cable Gland, M20 Thread, 6mm min., 12mm max., IP68
- RS Stock No.:
- 704-8668
- Mfr. Part No.:
- 0 979 63
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$19.04
(exc. GST)
$20.94
(inc. GST)
- RS Stock No.:
- 704-8668
- Mfr. Part No.:
- 0 979 63
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- RS PRO Black Nylon Cable Gland 6 mm min. IP68
- Hummel HSK-K Series Black Nylon Cable Gland 6 mm min. IP68
- Schmersal EX-KLE Series Black Polyamide Cable Gland 6 mm min. IP68

