Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$53.05
(exc. GST)
$58.36
(inc. GST)
- RS Stock No.:
- 490-628
- Mfr. Part No.:
- RND 465-01330
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers a reliable solution for ensuring the integrity and protection of cables in various environments. Made from durable polyamide, this product effectively seals and terminates housing, safeguarding against water and dust ingress. Its IP68 rating indicates exceptional resistance to environmental factors, making it perfect for demanding applications in mechanical equipment, lighting, and other electrical installations. With features like strain relief and a comprehensive range of sizes, this cable gland is designed to accommodate various cable diameters while providing a secure fit. The flexibility in installation, combined with robust construction, highlights the product's quality and reliability for long-term use.
Provides effective strain relief to protect cable integrity
Compatible with various cable dimensions for versatile application
Facilitates easy installation through its intelligent design
Lightweight yet robust, ensuring efficient handling and installation
Available in an aesthetic light grey finish to blend seamlessly with installations
Related links
- RND RND 465 Series
- RND Polyester Black Cable Sleeve RND 465 Series
- RND RND 465 Series
- RND Polyester Black Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Spiral Cable Wrap, 10 mm 10 mm Polypropylene RND 465 Series
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series

