Phoenix Contact HC-B-G-M40-ER-AL Series Silver Aluminium Cable Gland, M40 Thread, 19 mm min., 27 mm max., IP67, IP66

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$16.63

(exc. GST)

$18.29

(inc. GST)

RS Stock No.:
208-1850
Mfr. Part No.:
1411445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

27mm

Minimum Cable Diameter

19mm

Material

Aluminium

Colour

Silver

Series

HC-B-G-M40-ER-AL

IP Rating

IP67, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

Reliable gland cable

Easy to install

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy