HellermannTyton FG Series Grey Polypropylene Cable Gland, M40 Thread, 27.9 mm max., IP54
- RS Stock No.:
- 186-371
- Mfr. Part No.:
- 167-00535 FG36-M40-PP-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.20
(exc. GST)
$43.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.20 |
| 10 - 49 | $38.55 |
| 50 + | $37.54 |
*price indicative
- RS Stock No.:
- 186-371
- Mfr. Part No.:
- 167-00535 FG36-M40-PP-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 27.9mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | FG | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 27.9mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series FG | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- DE
HellermannTyton IP54 Cable Glands
The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.
Features and Benefits
Available in PG (NV) or metric (TV) thread;Easy to use;IP54 rating;Operating temperatures of -35°C to +80°C;Protects cables against liquids;Robust
Related links
- HellermannTyton FG Series Grey Polypropylene Cable Gland 27.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 19.4 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 14.8 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 35.6 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 14.8 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 45.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 11.1 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 35.6 mm max., IP54
