Telemecanique Sensors DE9PM Series Black, Grey Plastic Cable Gland, PG13.5 Thread, 6 mm min., 9 mm max.

Subtotal (1 pack of 10 units)*

$857.91

(exc. GST)

$943.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$857.91$85.791

*price indicative

RS Stock No.:
438-500
Mfr. Part No.:
DE9PM1201
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

9mm

Minimum Cable Diameter

6mm

Material

Plastic

Colour

Black, Grey

Series

DE9PM

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy