TE Connectivity CES Series Black Plastic Cable Gland, PG13.5 Thread, 12.7 mm min., 28.4 mm max., IP68
- RS Stock No.:
- 228-8741
- Mfr. Part No.:
- CES-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 222 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $41.49 |
| 15 - 49 | $40.30 |
| 50 + | $38.64 |
*price indicative
- RS Stock No.:
- 228-8741
- Mfr. Part No.:
- CES-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 28.4mm | |
| Minimum Cable Diameter | 12.7mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | CES | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 28.4mm | ||
Minimum Cable Diameter 12.7mm | ||
Material Plastic | ||
Colour Black | ||
Series CES | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS Compliant | ||
TE Heat Shrink Single and Multi Entry Cable Enty Seals
The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.
Features and Benefits
Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area;Flame retardant material;Operating temperature range -55 to 90°C;Minimum recovery temperature 120°C;Water and fume tight seal;Adhesive lined
Related links
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 15.2mm max., IP68
- TE Connectivity CES Series Black Nylon 1-3/8 to 12 UNF Thread 30.5 mm
- TE Connectivity CES Series Black Nylon 2- 8 UN Thread 40.6 mm max., IP68
- TE Connectivity CES Series Black Nylon 1-12 UNF Thread 12.7 mm max.
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
