Hummel HSK-K Series Grey Polyamide Cable Gland, PG13.5 Thread, 6 mm min., 14 mm max., IP54

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1.56

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$1.56-
10 - 24$1.447%
25 +$1.2519%

*price indicative

RS Stock No.:
340-149
Distrelec Article No.:
155-01-978
Mfr. Part No.:
1.209.1300.14
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

14mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP54

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, CE, DNV, cUL, UL, RoHS, EN45545

COO (Country of Origin):
DE
The Hummel HSK-K threading in gray features a PG13.5 size with a 6 to 12mm clamping range. It follows the HSK-K industrial standard and is made from PA6 to PG, with a material quality of PA V0 according to UL94. The form seal is made from NBR, offering protection class IP68 at 10 bar and IP69K (NEMA 6-150PSIG) when using an O-ring. Available in colors gray RAL 7035, black RAL 9005, and blue RAL 5012. Glands can also be ordered with NPT thread.

Material Plastic

Halogen free

Spanner size 15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy