WISKA EVPS Series Black Polyamide Cable Gland, M12 Thread, IP66, IP68, IP69
- RS Stock No.:
- 282-856
- Mfr. Part No.:
- EVPS 12 BK
- Brand:
- WISKA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.42
(exc. GST)
$5.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 361 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.42 |
| 10 - 24 | $4.98 |
| 25 + | $4.50 |
*price indicative
- RS Stock No.:
- 282-856
- Mfr. Part No.:
- EVPS 12 BK
- Brand:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Material | Polyamide | |
| Colour | Black | |
| Series | EVPS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Material Polyamide | ||
Colour Black | ||
Series EVPS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiska Pressure Compensation Unit is a Compact and reliable MADE of Durable polyamide. It provides efficient airflow and protection against environmental changes. Designed for high performance in diverse industrial applications.
RoHS certified
PTFE membrane and TPE sealing
Minimum temperature range is -40 degree C
Maximum temperature range is 100 degree C
Protection class IP68 and IP69
Colour is Black
Note
Pressure Compensation Unit EVPS 12 BK supplied in packs of 10 pieces
Related links
- WISKA EVPS Series Light Grey Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP68, IP69
- WISKA Polyamide Expanded Polytetrafluoroethylene, 12 mm Diameter Threaded
- WISKA Grey Polyamide Cable Gland IP68
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
