Phoenix Contact G-INSEC Series Brass Brass Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP66, IP67
- RS Stock No.:
- 280-813
- Mfr. Part No.:
- 1424539
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,707.57
(exc. GST)
$1,878.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,707.57 |
| 10 + | $1,572.10 |
*price indicative
- RS Stock No.:
- 280-813
- Mfr. Part No.:
- 1424539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | G-INSEC | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, DNV, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Brass | ||
Colour Brass | ||
Series G-INSEC | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, DNV, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland designed to enhance your cabling solutions. This product offers a robust construction with an integrated pressure compensation element, ensuring optimal performance even in challenging conditions. With its nickel-plated brass housing, it not only boasts durability but also provides an aesthetic advantage, making it suitable for a multitude of applications.
Screw connection design simplifies installation and servicing
Compatible with a wide range of external cable diameters for versatile usage
Exceeds environmental compliance standards ensuring eco friendliness
Suitable for operation in harsh temperature conditions
Related links
- Phoenix Contact G-INVEN Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-INVEN Series Brass Brass Cable Gland 4 mm min. IP66, IP67
- Amphenol Industrial AIO Series Silver Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP66,
