Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 9 mm max., IP68
- RS Stock No.:
- 248-2287
- Mfr. Part No.:
- 1411188
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$163.56
(exc. GST)
$179.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.356 | $163.56 |
*price indicative
- RS Stock No.:
- 248-2287
- Mfr. Part No.:
- 1411188
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland has single conductor and is made up of nickel-plated brass material.
Material, insert polyamide 6
Cable seal material CR/NBR
O-ring material perbunan
Shielded
Thread type on connection side M16 x 1.5
Related links
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 24 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Polyamide 6 Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 12 mm min. IP68
