Fibox GPA Series Light Grey Polyamide Cable Gland, M50 Thread, 27 mm min., 35 mm max., IP68
- RS Stock No.:
- 284-8565
- Mfr. Part No.:
- GPA M50
- Brand:
- Fibox
Subtotal (1 pack of 5 units)*
$3,105.96
(exc. GST)
$3,416.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $621.192 | $3,105.96 |
*price indicative
- RS Stock No.:
- 284-8565
- Mfr. Part No.:
- GPA M50
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN/VD0472, UL 746C | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN/VD0472, UL 746C | ||
- COO (Country of Origin):
- DE
The Fibox cable gland with IP68 degree of protection.
It is non insulated
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP68, IP69
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- HENSEL AKM Series Grey Polyamide Cable Gland 27 mm min. IP66 IP69, IP69K
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 27 mm min. IP67
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
- Lapp SKINTOP MS-SC Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP69, IP68
