HENSEL AKMF Series Orange Polyamide Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP66
- RS Stock No.:
- 117-125
- Mfr. Part No.:
- AKMF40
- Brand:
- HENSEL
Subtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.94 |
*price indicative
- RS Stock No.:
- 117-125
- Mfr. Part No.:
- AKMF40
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Orange | |
| Series | AKMF | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Orange | ||
Series AKMF | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for knockouts M 40 with a sealing range of diameter 19 to 28 mm. It features a glow wire test rating of 960 °C. Suitable for indoor and outdoor installation, This cable gland offers a high degree of protection with an IP66 rating.
Flame retardant
Halogen free and Silicone free
Ensures secure and safe installation
Resistant to high temperatures
Complies with fire safety standards
Provides protection against weather influences
Related links
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 6.5 mm min. IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 19 mm min. IP66 IP69, IP69K
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 19 mm min. IP66
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 19 mm min. IP66, IP68
