HENSEL KBS Series Black Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP65, IP67
- RS Stock No.:
- 117-053
- Mfr. Part No.:
- KBS25
- Brand:
- HENSEL
Subtotal (1 unit)*
$66.75
(exc. GST)
$73.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.75 |
*price indicative
- RS Stock No.:
- 117-053
- Mfr. Part No.:
- KBS25
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | KBS | |
| IP Rating | IP65, IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
Series KBS | ||
IP Rating IP65, IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installations in harsh environments. With a sealing range of diameter 9 to 17 mm and a tightening torque of 4.0 Nm. The glow wire test IEC 60695-2-11 at 960°C ensures high safety standards for electrical devices.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KBS Series Black Polyamide Cable Gland 13 mm min. IP65, IP67
- HENSEL KBS Series Black Polyamide Cable Gland 16 mm min. IP67, IP65
- HENSEL KBS Series Black Polyamide Cable Gland 6 mm min. IP67, IP65
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL AKMF Series Orange Polyamide Cable Gland 11 mm min. IP66
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
