HENSEL EDKF Series Orange Thermoplastic Elastomer Cable Gland, M40 Thread, 11 mm min., 30 mm max., IP65, IP66

Subtotal (1 unit)*

$7.86

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.86

*price indicative

RS Stock No.:
117-607
Mfr. Part No.:
EDKF40
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

30mm

Minimum Cable Diameter

11mm

Material

Thermoplastic Elastomer

Colour

Orange

Series

EDKF

IP Rating

IP65, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Grommets are designed specifically for M 40 knockouts, with a sealing range of diameter 11 to 30 mm and a bore hole diameter of diameter 40.5 mm. Suitable for indoor environments and protected outdoor installations, they accommodate wall thicknesses ranging from 1.5 mm to 3.5 mm. They meet the glow wire test standard IEC 60695-2-11, ensuring fire safety with a threshold of 750°C.

IP65 and IP66 protection rated

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy