HENSEL KST Series Grey Thermoplastic Elastomer Cable Gland, PG13.5 Thread, 30 mm min., 72 mm max., IP65
- RS Stock No.:
- 119-728
- Mfr. Part No.:
- KST70
- Brand:
- HENSEL
Subtotal (1 unit)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.06 |
*price indicative
- RS Stock No.:
- 119-728
- Mfr. Part No.:
- KST70
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 72mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Series | KST | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 72mm | ||
Minimum Cable Diameter 30mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Series KST | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Stepped grommet is designed for sealing applications with a sealing range of diameter 30 to 72 mm and a bore hole diameter of diameter 83 mm. It is suitable for wall thicknesses between 1.5 to 3 mm. This grommet is intended for use in indoor environments or protected outdoor settings. It operates within an ambient temperature range of -25 °C to +35 °C and has passed the glow wire test according to IEC 60695-2-11 at 750 °C.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KST Series Grey Cable Gland 30 mm min. IP66
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 5.5 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 2.5 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 4 mm min. IP65
- Phoenix Contact VC-M Series Grey Thermoplastic Elastomer Cable Gland 4.5 mm min. IP65
- Phoenix Contact VC-M Series Grey Thermoplastic Elastomer Cable Gland 2.7 mm min. IP65
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 7 mm min. IP65
