HENSEL KST Series Grey Cable Gland, PG13.5 Thread, 30 mm min., 72 mm max., IP66

Subtotal (1 unit)*

$30.97

(exc. GST)

$34.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.97

*price indicative

RS Stock No.:
117-131
Mfr. Part No.:
KST82
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

72mm

Minimum Cable Diameter

30mm

Colour

Grey

Series

KST

IP Rating

IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

35°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Stepped grommet is designed for retrofitting in cable insertion systems like Mi FP 82. It accommodates a sealing range of diameter 30 to 72 mm, making it versatile for various cable sizes. This grommet is suitable for indoor use in normal environments and can also be used for protected outdoor installations.

Stepped grommet design for easy installation

Suitable for retrofitting cable insertion Mi FP 82

Ideal for indoor and outdoor installations

Lightweight construction for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy