HENSEL VSB Series Red Cable Gland, PG13.5 Thread, 21 mm max., IP66

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.93

*price indicative

RS Stock No.:
116-960
Mfr. Part No.:
VSB21
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

21mm

Colour

Red

Series

VSB

IP Rating

IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Sealing plug with a diameter of 21 mm is used for sealing unused openings in combi climate glands M32 or M40. It ensures that these glands are protected from dust and moisture when not in use for cable entry. The sealing plug is suitable for ambient temperatures ranging from -25 °C to +55 °C.

Provides a high degree of protection with an IP66 rating

Includes a sealing plug for added convenience

Compact and lightweight design for easy installation

Each
$1.48
Each
$29.42
Each
$30.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy